
1x1 RF Agile Transceiver, an industrial-grade integrated circuit designed for telecommunications applications. Features a 144-pin S-PBGA-B144 package with bottom terminal position, measuring 10mm x 10mm. Operates across a temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V.
Analog Devices AD9364BBCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9364BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.