
Analog Devices AD9380KSTZ-100 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 1.8V |
| Output Type | Digital |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 150MS/s |
| Series | AD9380 |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9380KSTZ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
