
Analog Devices AD9387NKBBCZ-80 technical specifications.
| Package/Case | BGA |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9387NKBBCZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.