
HDMI™ Display Interface
Sign in to ask questions about the Analog Devices AD9398KSTZ-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9398KSTZ-100 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | LQFP |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 150MS/s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9398KSTZ-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
