
10-bit, 210 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input type and a parallel interface. Offers a sampling rate of 210 MS/s with a Signal-to-Noise Ratio (SNR) of 55dB. Integral Nonlinearity (INL) is 3 LSB, and Differential Nonlinearity (DNL) is -1 LSB. Operates with a supply voltage of 5V, drawing 2W of power. Packaged in a TQFP with tin, matte contact plating.
Analog Devices AD9410BSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 1.05mm |
| Input Capacitance | 3pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 2W |
| Power Dissipation | 2.4W |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 55dB |
| Supply Type | Single |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9410BSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
