
IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP100, PLASTIC, MS-026AED-HD, TQFP-100, Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9411BSVZ-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Input Type | DIFFERENTIAL |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9411BSVZ-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
