The AD9430BSV-170 is a 100-pin industrial-grade analog-to-digital converter with a proprietary conversion method. It operates over a temperature range of -40°C to 85°C and has a 3.3V supply voltage. The device has 12 bits of resolution and can accept analog input voltages between 2.65V and 2.9V. The AD9430BSV-170 is packaged in a plastic TQFP-100 package.
Sign in to ask questions about the Analog Devices AD9430BSV-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9430BSV-170 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.9 |
| Analog Input Voltage-Min | 2.65 |
| RoHS | No |
| Eccn Code | 3A991.C.2 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9430BSV-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.