
Analog Devices AD9430BSV-210 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.75LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 390mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 3.3V |
| Polarity | Unipolar |
| Power Dissipation | 1.5W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 64.5dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9430BSV-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
