
12-bit, 170 MSPS Analog-to-Digital Converter (ADC) featuring a 3.3V operating supply voltage. This unipolar converter offers a 65dB Signal-to-Noise Ratio (SNR) and a sampling rate of 170 MSPS. It boasts a differential nonlinearity of 1.5 LSB and integral nonlinearity of 2.25 LSB. The device utilizes an LVDS interface and is housed in a TQFP package with tin, matte contact plating. Maximum power dissipation is 1.7W, with typical power consumption at 1.29W.
Analog Devices AD9430BSVZ-170 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Height | 1mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.25LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1.3V |
| Min Input Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 1.29W |
| Power Dissipation | 1.29W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 65dB |
| Supply Current | 335mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9430BSVZ-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
