
The AD9432BST-105 is a 12-bit analog-to-digital converter with a sampling rate of 105MS/s and an operating supply voltage of 5V. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a power dissipation of 850mW and is not RoHS compliant.
Analog Devices AD9432BST-105 technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 850mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 67.5dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9432BST-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.