
12-bit, 105 MSPS Analog-to-Digital Converter (ADC) featuring a differential input type and a parallel interface. Achieves 1.5 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DNL). Operates with a 5V supply voltage, consuming 850mW of power. Encased in an LQFP package with dimensions of 10mm x 10mm x 1.4mm. Offers a signal-to-noise ratio of 67.5dB and supports a maximum input voltage of 2.6V.
Analog Devices AD9432BSTZ-105 technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 1LSB |
| Height | 1.4mm |
| Input Capacitance | 4pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 850mW |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 67.5dB |
| Supply Current | 170mA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9432BSTZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
