The AD9434-500EBZ is a 12-bit analog-to-digital converter with a sampling rate of 500MS/s and a single channel. It operates within a temperature range of -40°C to 85°C and requires an operating supply voltage of 1.9V with a current consumption of 383mA. The device is available in a single package and is packaged in a box. Note that this device contains lead and is not Reach SVHC compliant.
Analog Devices AD9434-500EBZ technical specifications.
| Input Capacitance | 1.3pF |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 383mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 500000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9434-500EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.