
12-bit, 370 MSPS Analog-to-Digital Converter (ADC) featuring a differential input type and a sampling rate of 370 MS/s. Offers 0.9 LSB differential nonlinearity and 0.92 LSB integral nonlinearity. Operates with a supply voltage range of 1.75 V to 1.9 V and a maximum power dissipation of 660 mW. Supports parallel, LVDS, SPI, and serial interfaces. This surface mount component has a width and length of 8.1mm, with a height of 0.95mm, and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9434BCPZ-370 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9434BCPZ-370 technical specifications.
| Differential Nonlinearity | 0.9LSB |
| Height | 0.95mm |
| Input Capacitance | 1.3pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.92LSB |
| Interface | Parallel, LVDS, SPI, Serial |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Input Voltage | 1.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 625mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 370MS/s |
| Signal to Noise Ratio (SNR) | 66.3dB |
| Supply Current | 260mA |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9434BCPZ-370 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
