
12-bit, 500 MSPS Analog-to-Digital Converter (ADC) featuring a 1.8V operating supply voltage. This single-channel ADC offers a high sampling rate of 500 MSPS with a Signal-to-Noise Ratio (SNR) of 66.3dB. It boasts excellent linearity with Integral Nonlinearity (INL) of 1.3LSB and Differential Nonlinearity (DNL) of -0.95LSB. The device supports differential input types with a maximum input voltage of 1.5V and interfaces including Parallel, LVDS, SPI, and Serial. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is housed in a compact 8.1mm x 8.1mm x 0.95mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9434BCPZ-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9434BCPZ-500 technical specifications.
| Differential Nonlinearity | -0.95LSB |
| Height | 0.95mm |
| Input Capacitance | 1.3pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel, LVDS, SPI, Serial |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Input Voltage | 1.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 690mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Signal to Noise Ratio (SNR) | 66.3dB |
| Supply Current | 283mA |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9434BCPZ-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
