
14-bit, 105 MSPS Analog-to-Digital Converter (ADC) featuring a differential input type and LVDS interface. Achieves 77.6dB Signal to Noise Ratio (SNR) with 1.6LSB Integral Nonlinearity (INL) and 0.65LSB Differential Nonlinearity (DNL). Operates from a 3.14V to 5.25V supply, with a maximum power dissipation of 2.6W. Housed in a 14mm x 14mm x 1.05mm TQFP package, suitable for -40°C to 85°C operation.
Analog Devices AD9445BSVZ-105 technical specifications.
| Package/Case | TQFP |
| Differential Nonlinearity | 0.65LSB |
| Height | 1.05mm |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 77.6dB |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9445BSVZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
