
16-bit, 100 MSPS Analog-to-Digital Converter (ADC) featuring a parallel and LVDS interface. This general-purpose ADC offers a 16-bit resolution with a sampling rate of 100 MSPS and a Signal-to-Noise Ratio (SNR) of 81.8dB. It boasts a Differential Nonlinearity (DNL) of 0.85 LSB and Integral Nonlinearity (INL) of 6 LSB. Operating from a single 5V supply, this component supports a differential input type with a maximum input voltage of 1.6V. Packaged in a TQFP, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9446BSVZ-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9446BSVZ-100 technical specifications.
| Package/Case | TQFP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.85LSB |
| Height | 1mm |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Nominal Supply Current | 368mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Signal to Noise Ratio (SNR) | 81.8dB |
| Supply Type | Single |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9446BSVZ-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
