
16-bit Analog-to-Digital Converter (ADC) offering 105 MSPS sampling rate. Features differential inputs with a 1V to 2V range, 78.4dB Signal-to-Noise Ratio (SNR), and ±1 LSB Differential Nonlinearity (DNL). Operates with a 4.75V to 5.25V supply voltage, consuming 337mA nominal current. Interface options include Parallel and LVDS. Packaged in TQFP, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices AD9460BSVZ-105 technical specifications.
| Package/Case | TQFP |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 337mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 2.2W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 78.4dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9460BSVZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
