
16-bit, 130 MSPS Analog-to-Digital Converter (ADC) with a parallel, LVDS interface. Features a 77.7dB Signal-to-Noise Ratio (SNR) and 1.3 LSB Differential Nonlinearity. Operates with a 5V supply voltage, consuming 405mA of supply current and dissipating up to 2.4W. Housed in a TQFP package with tin, matte contact plating.
Analog Devices AD9461BSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.3LSB |
| Height | 1mm |
| Input Capacitance | 6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 7LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 130MS/s |
| Signal to Noise Ratio (SNR) | 77.7dB |
| Supply Current | 405mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9461BSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
