
The AD9467-200EBZ is a 16-bit 1-channel analog-to-digital converter from Analog Devices. It operates at a maximum sampling rate of 200 MSPS and has a maximum operating temperature of 85°C. The device is packaged in a 200-pin package and is not lead-free. It is designed for use in applications where high-resolution analog-to-digital conversion is required.
Sign in to ask questions about the Analog Devices AD9467-200EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9467-200EBZ technical specifications.
| Package/Case | 200 |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 200000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9467-200EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
