
The AD9467-250EBZ is a 16-bit 1-channel analog-to-digital converter from Analog Devices. It operates at a maximum sampling rate of 250 MSPS and has a maximum operating temperature of 85°C. The device is supplied at 3.6V and is packaged in a 200-pin package. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices AD9467-250EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9467-250EBZ technical specifications.
| Package/Case | 200 |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 250000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9467-250EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
