
16-bit, 250 MSPS Analog-to-Digital Converter (ADC) evaluation board featuring a single channel and a parallel/SPI interface. This external mount component operates with a supply voltage of 3.6V, accepting input voltages between 1V and 1.25V. The device supports a wide operating temperature range from -40°C to 85°C.
Analog Devices AD9467-FMC-250EBZ technical specifications.
| Package/Case | 200 |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 250000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9467-FMC-250EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
