
8-Bit, 250 MSPS Analog-to-Digital Converter (ADC) with a 1V maximum input voltage and 500mV minimum input voltage. Features differential input type, LVDS interface, and TTL output type. Operates from a 3.3V supply voltage with a power consumption of 590mW. Integral nonlinearity is 0.9 LSB and differential nonlinearity is 0.5 LSB. Packaged in a 10mm x 10mm x 1mm TQFP with tin, matte contact plating.
Analog Devices AD9480BSUZ-250 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 1mm |
| Input Capacitance | 4pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 698mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 590mW |
| Power Dissipation | 698mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Current | 145mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9480BSUZ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
