The AD9481-PCBZ is an 8-bit analog-to-digital converter with a sampling rate of 250MS/s and a maximum operating temperature of 85°C. It has a maximum input voltage of 1.5V and a minimum operating temperature of -40°C. The device is packaged in a TQFP package and has a power dissipation of 618.8mW. It is a single-channel device with an input capacitance of 4pF and a resolution of 8 bits.
Sign in to ask questions about the Analog Devices AD9481-PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9481-PCBZ technical specifications.
| Package/Case | TQFP |
| Input Capacitance | 4pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Box |
| Power Dissipation | 618.8mW |
| Resolution | 8b |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 46dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9481-PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.