
8-bit, 250 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface and TTL output. This unipolar device offers a sampling rate of 250 MS/s with a signal-to-noise ratio (SNR) of 46dB. Integral Nonlinearity (INL) is 0.9 LSB and Differential Nonlinearity (DNL) is 0.85 LSB. Operating supply voltage is 3.3V, with a maximum power dissipation of 618.8mW. The component is housed in a TQFP package with dimensions of 10mm length and 10mm width, and a height of 1.05mm.
Analog Devices AD9481BSUZ-250 technical specifications.
| Package/Case | TQFP |
| Differential Nonlinearity | 0.85LSB |
| Height | 1.05mm |
| Input Capacitance | 4pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 1.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 618.8mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 439mW |
| Power Dissipation | 618.8mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 46dB |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9481BSUZ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
