
8-bit, 500 MSPS Analog-to-Digital Converter (ADC) with a 1.8V operating supply voltage. Features differential inputs with a 1.6V maximum input voltage and 1.18V minimum input voltage. Offers 0.15 LSB Integral Nonlinearity (INL) and 0.25 LSB Differential Nonlinearity (DNL). Interface options include Parallel, LVDS, SPI, and Serial, with TTL output type. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 670mW.
Analog Devices AD9484BCPZ-500 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.25LSB |
| Height | 0.95mm |
| Input Capacitance | 1.3pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.15LSB |
| Interface | Parallel, LVDS, SPI, Serial |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Input Voltage | 1.6V |
| Min Input Voltage | 1.18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 372mA |
| Operating Supply Voltage | 1.8V |
| Output Type | TTL |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 670mW |
| Power Dissipation | 670mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Type | Single |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9484BCPZ-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
