
IC SPECIALTY ANALOG CIRCUIT, PQCC28, PLASTIC, LCC-28, Analog IC:Other
Analog Devices AD9500BP-REEL technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9500BP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
