
1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust
Analog Devices AD9508SCPZ-EP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9508 |
| Propagation Delay (tpd) | 3.14 |
| Max I(ol) | 0.01 |
| Prop. Delay@Nom-Sup | 3.14 |
| fmax-Min | 1200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9508SCPZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.