Clock distribution IC provides three independent outputs configurable for LVDS or CMOS logic levels. The device accepts a differential clock input up to 1.6 GHz and supports output rates up to 800 MHz in LVDS mode or 250 MHz in CMOS mode. Each output includes a programmable divider with integer divide ratios from 1 to 32, and one output includes selectable delay adjustment up to 11.6 ns. The device operates from a single 3.3 V supply in a 32-lead LFCSP package over a −40°C to +85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product function | Clock distribution IC |
| Clock outputs | 3 independent LVDS/CMOS outputs |
| Differential clock input frequency | 0 to 1.6GHz |
| LVDS output frequency | 0 to 800MHz |
| CMOS output frequency | 0 to 250MHz |
| Programmable dividers | 3 |
| Divider ratio range | 1 to 32 |
| Additive output jitter | 300 typicalfs rms |
| Selectable full-scale delay | 1.8, 6.0, 11.6ns |
| Delay fine adjustment steps | 16 |
| Supply voltage | 3.3 ±5%V |
| Operating temperature range | -40 to +85°C |
| LVDS differential output voltage | 250 to 450mV |
| Clock input sensitivity | 150mV p-p |
| Package | 32-lead LFCSP, 5 mm × 5 mm |
| Thermal resistance, junction-to-ambient | 36.6°C/W |
Download the complete datasheet for Analog Devices AD9513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD9513
Evaluation board user guide for the AD7625 and AD7626 16-bit, 6/10 MSPS PulSAR ADCs, featuring signal conditioning, on-board references, and LVDS interface support.