
14-output clock generator featuring an integrated 2.8 GHz VCO. This surface mount clock buffer and driver offers a maximum output frequency of 2.95 GHz and operates from a 3.3V supply. It accepts differential clock inputs and utilizes a serial interface for configuration. The component is housed in an LFCSP EP package with dimensions of 9mm x 9mm x 0.83mm.
Sign in to ask questions about the Analog Devices AD9516-0BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9516-0BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 2.8GHz |
| Height | 0.83mm |
| Input | Clock |
| Input Current | 100uA |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 9mm |
| Logic Function | Clock |
| Max Frequency | 2.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Termination | SMD/SMT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9516-0BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
