
14-output clock generator featuring an integrated 2.5 GHz VCO, capable of generating frequencies up to 2.95 GHz. This surface mount IC offers both serial and parallel interfaces, with 2 inputs and 14 outputs. Operating from a 3.3V supply, it functions across a temperature range of -40°C to 85°C. The LFCSP EP package measures 9mm x 9mm x 0.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9516-1BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Frequency | 2.65GHz |
| Height | 0.83mm |
| Input | Clock |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Logic Function | Clock |
| Max Frequency | 2.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9516-1BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
