
The AD9517-0ABCPZ-RL7 is a clock buffer IC with 2 inputs and 12 outputs, operating at 3.3V and a maximum frequency of 2.95GHz. It is packaged in a 7 X 7 MM LFCSP-48 package and is RoHS compliant. The IC has a temperature range of -40°C to 85°C and is suitable for use in clock and timing applications. It is available in a tape and reel packaging format with 750 units per package.
Sign in to ask questions about the Analog Devices AD9517-0ABCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9517-0ABCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 2.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9517-0ABCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
