
12-output clock generator featuring an integrated 2.2 GHz VCO, capable of generating frequencies up to 2.33 GHz. This integrated circuit offers 12 outputs and 2 inputs, with a maximum duty cycle of 50%. Operating from a 3.3V supply voltage, it consumes a maximum supply current of 100µA. Packaged in an LFCSP EP with tin, matte contact plating, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices AD9517-2ABCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.335GHz |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Logic Function | Clock |
| Max Duty Cycle | 50% |
| Max Frequency | 2.33GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 12 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9517-2ABCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
