
12-output clock generator featuring an integrated 1.6 GHz VCO, capable of generating frequencies up to 1.8 GHz. This integrated circuit offers both serial and parallel interface options with CMOS input compatibility. Operating from a 3.135V to 3.465V supply, it boasts 12 outputs and 2 inputs, with a typical supply current of 20mA. Packaged in an LFCSP EP with tin, matte contact plating, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9517-4ABCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9517-4ABCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 1.8GHz |
| Height | 0.95mm |
| Input | CMOS |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Logic Function | Clock |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9517-4ABCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
