
48-pin LFCSP EP surface mount clock generator with 6 outputs. Features input logic levels of CMOS, LVDS, and LVPECL, with LVPECL output logic. Operates with a clock input frequency range of 0 to 250 MHz, supporting output frequencies up to 2950 MHz. Supply voltage range is 3.135 V to 3.465 V, with an operating temperature range of -40 °C to 85 °C. The package is a 7mm x 7mm x 0.83mm Lead Frame Chip Scale Package with an exposed pad.
Analog Devices AD9518-1ABCPZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-220VKKD-2 |
| Number of Outputs per Chip | 6 |
| Input Logic Level | CMOS|LVDS|LVPECL |
| Output Logic Level | LVPECL |
| Clock Input Frequency | 0 to 250MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD9518-1ABCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.