
The AD9518-2ABCPZ-RL7 is a clock buffer IC with two input and six output circuits. It operates at a maximum frequency of 2.33 GHz and is supplied with 3.3V. The device is packaged in a lead-free LFCSP EP package and is RoHS compliant. It is suitable for use in temperatures ranging from -40°C to 85°C.
Analog Devices AD9518-2ABCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 2.33GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9518-2ABCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
