
The AD9518-3ABCPZ-RL7 is a clock buffer IC with 2 inputs and 6 outputs, operating at 3.3V and a maximum frequency of 2.25GHz. It is packaged in a 7 X 7 MM, ROHS compliant LFCSP-48 package. The device is suitable for use in temperatures ranging from -40°C to 85°C. It is RoHS compliant and lead-free, but contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9518-3ABCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 2.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9518-3ABCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
