
Clock Generator and Synthesizer IC featuring a 1.6 GHz integrated VCO, capable of generating 12 LVPECL and 24 CMOS outputs. Operates with a 3.3V supply voltage, accepting CMOS input and supporting serial and parallel interfaces. Offers a maximum output frequency of 1.8 GHz with a 50% maximum duty cycle. Packaged in an LFCSP EP with tin, matte contact plating, this component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9520-4BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9520-4BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 1.8GHz |
| Height | 0.95mm |
| Input | CMOS |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Logic Function | Clock |
| Max Duty Cycle | 50% |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9520-4BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
