
12 LVDS/24 CMOS output clock generator with a maximum frequency of 2.4GHz. Features a single CMOS input and 12 LVDS outputs, plus 24 CMOS outputs. Operates from a 3.135V to 3.465V supply voltage with a nominal supply current of 100µA. Packaged in an LFCSP EP with tin, matte contact plating. This integrated circuit offers PLL functionality and operates within a temperature range of -40°C to 85°C.
Analog Devices AD9522-5BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.4GHz |
| Height | 0.83mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Logic Function | Clock |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Nominal Supply Current | 100uA |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9522-5BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
