
1GHz differential clock buffer and driver featuring 6 outputs supporting HSTL, LVCMOS, LVDS, and LVPECL interfaces. This integrated circuit offers zero delay buffering with a serial and parallel interface, operating from a 1.71V to 3.465V supply. Packaged in a 48-pin LFCSP EP with tin, matte contact plating, it boasts a maximum supply current of 77.7mA and operates across a -40°C to 85°C temperature range. Includes PLL functionality for precise clock management.
Sign in to ask questions about the Analog Devices AD9524BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9524BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 1GHz |
| Height | 0.95mm |
| Input | CMOS |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 77.7mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 14 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 77.7mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9524BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
