
High-performance clock generator and synthesizer featuring eight LVPECL outputs, capable of generating frequencies up to 3.6GHz. This integrated circuit offers a low jitter output, controlled via an SPI interface. It operates within a supply voltage range of 3.3V to 5.5V, with a typical supply current of 310mA. Packaged in an LFCSP EP with tin, matte contact plating, this component supports a wide operating temperature range from -40°C to 85°C.
Analog Devices AD9525BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 3.6GHz |
| Height | 0.75mm |
| Input | Clock |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 3.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 369mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 310mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9525BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
