IEEE1588 Version 2 and 1 PPS Synchronizer and Adaptive Clock Translator, this industrial-grade clock generator features a 48-pin S-XQCC-N48 package with dimensions of 7mm x 7mm. Operating across a temperature range of -40°C to 85°C, it supports a nominal supply voltage of 1.8V, with a minimum of 1.71V and a maximum of 1.89V. This integrated circuit is designed for precise clock synchronization and translation applications.
Analog Devices AD9545BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9545BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.