IEEE1588 Version 2 and 1 PPS Synchronizer and Adaptive Clock Translator, a 48-terminal clock generator IC. Features industrial temperature grade (-40°C to 85°C) and operates with a nominal supply voltage of 1.8V (1.71V to 1.89V). Packaged in a 7mm x 7mm S-XQCC-N48 JEDEC package with quad terminal position.
Analog Devices AD9545BCPZ-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9545BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.