
Dual/Quad Input Network Clock Generator/Synchronizer, featuring a 725MHz maximum frequency and 450MHz typical frequency. This integrated circuit offers 2 outputs and operates with CMOS input. The device supports I2C interface and includes a PLL for precise timing control. Packaged in LFCSP EP with Tin, Matte contact plating, it is designed for surface mount applications. Operating voltage ranges from 3.135V to 1.8V, with a maximum supply current of 200uA.
Analog Devices AD9547BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 450MHz |
| Height | 0.95mm |
| Input | CMOS |
| Input Current | 1.5mA |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Logic Function | Clock |
| Max Duty Cycle | 60% |
| Max Frequency | 725MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 24mA |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9547BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
