
Quad/Octal input network clock generator and synchronizer, featuring a 1GHz maximum frequency and 725MHz output frequency. This integrated circuit operates with a 3.3V supply voltage, accepting CMOS inputs and utilizing a serial interface. Packaged in LFCSP EP with dimensions of 12.1mm x 12.1mm x 0.85mm, it offers 4 inputs and 4 outputs, with a maximum duty cycle of 60%. RoHS compliant and lead-containing, it operates across a temperature range of -40°C to 85°C.
Analog Devices AD9548BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 1GHz |
| Height | 0.85mm |
| Input | CMOS |
| Input Current | 24mA |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Logic Function | Clock |
| Max Duty Cycle | 60% |
| Max Frequency | 725MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9548BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
