
Dual input network clock generator and synchronizer, featuring two inputs and two outputs. Operates with a supply voltage of 3.3V, ranging from 3.135V to 3.465V, and consumes a maximum supply current of 281mA. Achieves a maximum frequency of 725MHz, with a typical frequency of 750MHz. Packaged in an LFCSP EP with tin, matte contact plating. This integrated circuit is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices AD9549ABCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 750MHz |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Frequency | 725MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 281mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 255mA |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9549ABCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
