IC 750 MHz, OTHER CLOCK GENERATOR, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD, LFCSP-64, Clock Generator
Sign in to ask questions about the Analog Devices AD9549BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9549BCPZ-REEL7 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9549BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.