
Multiservice Clock Generator
Sign in to ask questions about the Analog Devices AD9551BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9551BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 806MHz |
| Input | Crystal |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | AD9551 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9551BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
