
The AD9558BCPZ-REEL7 is a 1.25GHz 6-output CMOS IC from Analog Devices, packaged in a Lead Free LFCSP-EP package. It operates over a temperature range of -40°C to 85°C and is supplied at 3.3V. This IC is designed for high-frequency applications and features a PLL. It is compliant with RoHS standards and is available in a tape and reel packaging format with 750 units per package.
Sign in to ask questions about the Analog Devices AD9558BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9558BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9558BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
