
The AD9571ACPZPEC-R7 is a clock buffer IC from Analog Devices, packaged in a LFCSP EP surface mount package. It operates over a temperature range of -40°C to 85°C and is designed for use with a 3.3V supply voltage. The device features a maximum frequency of 156.25MHz and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD9571ACPZPEC-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9571ACPZPEC-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9571ACPZPEC-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
