
Clock Generator & Synthesizer IC featuring a PLL core, 7 clock outputs, and a crystal input. Operates with a frequency up to 156.25MHz and a nominal supply voltage of 3.3V, within a 3V to 3.6V range. Encased in an LFCSP EP package with Tin, Matte contact plating, measuring 6.1mm in length and width, and 0.75mm in height. RoHS compliant, with a maximum supply current of 1uA and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9572ACPZLVD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9572ACPZLVD technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 125MHz |
| Height | 0.75mm |
| Input | Crystal |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1uA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9572ACPZLVD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
